



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 80mW | |
| Wavelength - Dominant | 570nm、630nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Mist Green Lens, Mist Red Lens | |
| Luminous Intensity | 25mcd、150mcd | |
| Voltage - Forward(Vf) | 1.8V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHK2310GEBTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 80mW | |
| Wavelength - Dominant | 570nm、630nm | |
| Test Current | 20mA | |
| Viewing Angle | 100° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Mist Green Lens, Mist Red Lens | |
| Luminous Intensity | 25mcd、150mcd | |
| Voltage - Forward(Vf) | 1.8V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHK2310GEBTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHK2310GEBTD datasheets or manufacturer documentation.
Datasheet: MHK2310GEBTD Datasheet (PDF)
The MHK2310GEBTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.