



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -30℃~+90℃ | |
| Wavelength - Dominant | 523nm、622nm | |
| Test Current | 20mA | |
| Viewing Angle | 80° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 650mcd、1cd | |
| Power(Watts) | 45mW、70mW | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 517nm、629nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.7V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHLA3029UEGTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -30℃~+90℃ | |
| Wavelength - Dominant | 523nm、622nm | |
| Test Current | 20mA | |
| Viewing Angle | 80° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 650mcd、1cd | |
| Power(Watts) | 45mW、70mW | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 517nm、629nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.7V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHLA3029UEGTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHLA3029UEGTC datasheets or manufacturer documentation.
Datasheet: MHLA3029UEGTC Datasheet (PDF)
The MHLA3029UEGTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.