



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、620nm~630nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 800mcd、800mcd | |
| Power(Watts) | 50mW、85mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 470nm、624nm | |
| Voltage - Forward(Vf) | 2.4V、3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-209SVRUBW-I-A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、620nm~630nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 800mcd、800mcd | |
| Power(Watts) | 50mW、85mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 470nm、624nm | |
| Voltage - Forward(Vf) | 2.4V、3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-209SVRUBW-I-A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-209SVRUBW-I-A2 datasheets or manufacturer documentation.
Datasheet: DY-209SVRUBW-I-A2 Datasheet (PDF)
The DY-209SVRUBW-I-A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.