


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-263 | |
| Input Capacitance(Ciss) | 4.1nF | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 240W | |
| RDS(on) | 9mΩ |

* Images are for reference only
CMB75NF75A
Extended- Manufacturer
- MFR.Part #
- CMB75NF75A
- JLCPCB Part #
- C7470614
- Package
- TO-263
- Description
- 1 N-channel 240W 4.1nF 80A 80V 9mΩ TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMB75NF75A
- JLCPCB Part #
- C7470614
- Package
- TO-263
- Description
- 1 N-channel 240W 4.1nF 80A 80V 9mΩ TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMB75NF75A Specifications
CMB75NF75A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-263 | |
| Input Capacitance(Ciss) | 4.1nF | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 240W | |
| RDS(on) | 9mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMB75NF75A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMB75NF75A Schematic Symbol & PCB Footprint
The CMB75NF75A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.