Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. VPS6001
VPS6001 - 1
VPS6001 - 2
VPS6001 - 3
VPS6001 - 4
Extended1/4
* Images are for reference only
VPS6001
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPS6001
JLCPCB Part #
C7470611
Package
ESOP-8
Description
-40℃~+125℃ 100V 2 3.3V、3.3V、5V 50mA、50mA 80mV@(20mA)、182mV@(50mA)、4.5V@(20mA)、4.7V@(50mA) Adjustable and Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerVPSC
PackageESOP-8
Operating Temperature-40℃~+125℃
Output TypeAdjustable and Fixed
Voltage - Supply100V
Output Current50mA、50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout80mV@(20mA)、182mV@(50mA)、4.5V@(20mA)、4.7V@(50mA)
Output Voltage3.3V、3.3V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. VPS6001
VPS6001

* Images are for reference only

VPS6001

Extended
Manufacturer

VPSC

MFR.Part #
VPS6001
JLCPCB Part #
C7470611
Package
ESOP-8
Description
-40℃~+125℃ 100V 2 3.3V、3.3V、5V 50mA、50mA 80mV@(20mA)、182mV@(50mA)、4.5V@(20mA)、4.7V@(50mA) Adjustable and Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS6001

* Images are for reference only

VPS6001
Extended
Manufacturer

VPSC

MFR.Part #
VPS6001
JLCPCB Part #
C7470611
Package
ESOP-8
Description
-40℃~+125℃ 100V 2 3.3V、3.3V、5V 50mA、50mA 80mV@(20mA)、182mV@(50mA)、4.5V@(20mA)、4.7V@(50mA) Adjustable and Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS6001 Specifications

VPS6001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerVPSC
PackageESOP-8
Operating Temperature-40℃~+125℃
Output TypeAdjustable and Fixed
Voltage - Supply100V
Output Current50mA、50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout80mV@(20mA)、182mV@(50mA)、4.5V@(20mA)、4.7V@(50mA)
Output Voltage3.3V、3.3V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS6001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPS6001 Documents

VPS6001 datasheets or manufacturer documentation.

Datasheet: VPS6001 Datasheet (PDF)

VPS6001 Schematic Symbol & PCB Footprint

The VPS6001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.