Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS6501
VPS6501 - 1
VPS6501 - 2
VPS6501 - 3
Extended1/3
* Images are for reference only
VPS6501
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPS6501
JLCPCB Part #
C7470607
Package
SOT23-5
Description
-40℃~+125℃ 2.8V~6V 24V 300mΩ 500mA 500uA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT23-5
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~6V
Current - Continuous Drain(Id)500mA
Quiescent Current500uA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage24V
RDS(on)300mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS6501
VPS6501

* Images are for reference only

VPS6501

Extended
Manufacturer

VPSC

MFR.Part #
VPS6501
JLCPCB Part #
C7470607
Package
SOT23-5
Description
-40℃~+125℃ 2.8V~6V 24V 300mΩ 500mA 500uA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS6501

* Images are for reference only

VPS6501
Extended
Manufacturer

VPSC

MFR.Part #
VPS6501
JLCPCB Part #
C7470607
Package
SOT23-5
Description
-40℃~+125℃ 2.8V~6V 24V 300mΩ 500mA 500uA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS6501 Specifications

VPS6501 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT23-5
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~6V
Current - Continuous Drain(Id)500mA
Quiescent Current500uA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage24V
RDS(on)300mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS6501. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPS6501 Documents

VPS6501 datasheets or manufacturer documentation.

Datasheet: VPS6501 Datasheet (PDF)

VPS6501 Schematic Symbol & PCB Footprint

The VPS6501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.