Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. VPC2845
VPC2845 - 1
VPC2845 - 2
VPC2845 - 3
VPC2845 - 4
Extended1/4
* Images are for reference only
VPC2845
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPC2845
JLCPCB Part #
C7470590
Package
SOP-8
Description
-40℃~+105℃ 1 14mA 1MHz 2.7mA 2.8V~30V External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerVPSC
PackageSOP-8
Operating Temperature-40℃~+105℃
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply2.8V~30V
Output Current14mA
Quiescent Current2.7mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. VPC2845
VPC2845

* Images are for reference only

VPC2845

Extended
Manufacturer

VPSC

MFR.Part #
VPC2845
JLCPCB Part #
C7470590
Package
SOP-8
Description
-40℃~+105℃ 1 14mA 1MHz 2.7mA 2.8V~30V External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC2845

* Images are for reference only

VPC2845
Extended
Manufacturer

VPSC

MFR.Part #
VPC2845
JLCPCB Part #
C7470590
Package
SOP-8
Description
-40℃~+105℃ 1 14mA 1MHz 2.7mA 2.8V~30V External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC2845 Specifications

VPC2845 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerVPSC
PackageSOP-8
Operating Temperature-40℃~+105℃
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply2.8V~30V
Output Current14mA
Quiescent Current2.7mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPC2845. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPC2845 Documents

VPC2845 datasheets or manufacturer documentation.

Datasheet: VPC2845 Datasheet (PDF)

VPC2845 Schematic Symbol & PCB Footprint

The VPC2845 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.