


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 84mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 100kHz | |
| Height | 24mm | |
| Features | Short Circuit Protection、Overheat Protection | |
| Width | 9.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H0512S-1WR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 84mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 100kHz | |
| Height | 24mm | |
| Features | Short Circuit Protection、Overheat Protection | |
| Width | 9.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H0512S-1WR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H0512S-1WR2 datasheets or manufacturer documentation.
Datasheet: H0512S-1WR2 Datasheet (PDF)
The H0512S-1WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.