Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. H1212S-2WR3
H1212S-2WR3 - 1
H1212S-2WR3 - 2
H1212S-2WR3 - 3
Extended1/3
* Images are for reference only
H1212S-2WR3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
H1212S-2WR3
JLCPCB Part #
C7468855
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100kHz 12.5mm 12V 166mA 19.5mm 2W 560uF 6kV 70mVp-p 89% 9.8mm Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)6kV
Number of Outputs1
Conversion Efficiency89%
Length19.5mm
Capacitive Load(Max)560uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height12.5mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width9.8mm
Output Voltage12V
Ripple Noise70mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. H1212S-2WR3
H1212S-2WR3

* Images are for reference only

H1212S-2WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
H1212S-2WR3
JLCPCB Part #
C7468855
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100kHz 12.5mm 12V 166mA 19.5mm 2W 560uF 6kV 70mVp-p 89% 9.8mm Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1212S-2WR3

* Images are for reference only

H1212S-2WR3
Extended
Manufacturer

YLPTEC

MFR.Part #
H1212S-2WR3
JLCPCB Part #
C7468855
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100kHz 12.5mm 12V 166mA 19.5mm 2W 560uF 6kV 70mVp-p 89% 9.8mm Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1212S-2WR3 Specifications

H1212S-2WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)6kV
Number of Outputs1
Conversion Efficiency89%
Length19.5mm
Capacitive Load(Max)560uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height12.5mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width9.8mm
Output Voltage12V
Ripple Noise70mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H1212S-2WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H1212S-2WR3 Documents

H1212S-2WR3 datasheets or manufacturer documentation.

Datasheet: H1212S-2WR3 Datasheet (PDF)

H1212S-2WR3 Schematic Symbol & PCB Footprint

The H1212S-2WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.