Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VRB2412S-10WR3
VRB2412S-10WR3 - 1
VRB2412S-10WR3 - 2
VRB2412S-10WR3 - 3
VRB2412S-10WR3 - 4
Extended1/4
* Images are for reference only
VRB2412S-10WR3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
VRB2412S-10WR3
JLCPCB Part #
C7468830
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12V 12mm 150mVp-p 18V~36V 22mm 470uF 500kHz 833mA 88% 9.5mm Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)833mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length22mm
Voltage - Supply18V~36V
Capacitive Load(Max)470uF
Frequency500kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection
Width9.5mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VRB2412S-10WR3
VRB2412S-10WR3

* Images are for reference only

VRB2412S-10WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
VRB2412S-10WR3
JLCPCB Part #
C7468830
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12V 12mm 150mVp-p 18V~36V 22mm 470uF 500kHz 833mA 88% 9.5mm Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VRB2412S-10WR3

* Images are for reference only

VRB2412S-10WR3
Extended
Manufacturer

YLPTEC

MFR.Part #
VRB2412S-10WR3
JLCPCB Part #
C7468830
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12V 12mm 150mVp-p 18V~36V 22mm 470uF 500kHz 833mA 88% 9.5mm Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VRB2412S-10WR3 Specifications

VRB2412S-10WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)833mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length22mm
Voltage - Supply18V~36V
Capacitive Load(Max)470uF
Frequency500kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection
Width9.5mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VRB2412S-10WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VRB2412S-10WR3 Documents

VRB2412S-10WR3 datasheets or manufacturer documentation.

Datasheet: VRB2412S-10WR3 Datasheet (PDF)

VRB2412S-10WR3 Schematic Symbol & PCB Footprint

The VRB2412S-10WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.