Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IB2405LS-1WR3
IB2405LS-1WR3 - 1
IB2405LS-1WR3 - 2
IB2405LS-1WR3 - 3
IB2405LS-1WR3 - 4
Extended1/4
* Images are for reference only
IB2405LS-1WR3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
IB2405LS-1WR3
JLCPCB Part #
C7468816
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 19.5mm 1W 200mA 22.8V~25.2V 2400uF 30mVp-p 5V 6mm 73% Plastic encapsulated type Regulated type Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency73%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply22.8V~25.2V
Capacitive Load(Max)2400uF
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width6mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IB2405LS-1WR3
IB2405LS-1WR3

* Images are for reference only

IB2405LS-1WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
IB2405LS-1WR3
JLCPCB Part #
C7468816
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 19.5mm 1W 200mA 22.8V~25.2V 2400uF 30mVp-p 5V 6mm 73% Plastic encapsulated type Regulated type Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IB2405LS-1WR3

* Images are for reference only

IB2405LS-1WR3
Extended
Manufacturer

YLPTEC

MFR.Part #
IB2405LS-1WR3
JLCPCB Part #
C7468816
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 19.5mm 1W 200mA 22.8V~25.2V 2400uF 30mVp-p 5V 6mm 73% Plastic encapsulated type Regulated type Short Circuit Protection、Overheat Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IB2405LS-1WR3 Specifications

IB2405LS-1WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency73%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply22.8V~25.2V
Capacitive Load(Max)2400uF
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width6mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IB2405LS-1WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IB2405LS-1WR3 Documents

IB2405LS-1WR3 datasheets or manufacturer documentation.

Datasheet: IB2405LS-1WR3 Datasheet (PDF)

IB2405LS-1WR3 Schematic Symbol & PCB Footprint

The IB2405LS-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.