


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| System Fit Height | 2.9mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Number of Pins | 25P | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.8mm | |
| Supplementary Features | With column | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X0814FVS-2x25AS-9TV01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| System Fit Height | 2.9mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Number of Pins | 25P | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.8mm | |
| Supplementary Features | With column | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X0814FVS-2x25AS-9TV01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X0814FVS-2x25AS-9TV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.