FRP1206F3R00TS - 1
FRP1206F3R00TS - 2
FRP1206F3R00TS - 3
Extended1/3
* Images are for reference only
FRP1206F3R00TS
Attributes
Value
Manufacturer
MFR.Part #
FRP1206F3R00TS
JLCPCB Part #
C7468215
Package
1206
Description
1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Package1206
Resistance3Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±200ppm/℃