


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD2121-4P | |
| Power(Watts) - R | 62.5mW | |
| Viewing Angle | 110° | |
| Width | 2.1mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 140mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.5V~3.4V | |
| Peak Wavelength - B | 464nm | |
| Forward Voltage(Vf) - G | 2.5V~3.4V | |
| Dominant Wavelength - B | 465nm~473nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 715mcd~1400mcd | |
| Power(Watts) - G | 51mW | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 224mcd~450mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.5V | |
| Power(Watts) - B | 51mW | |
| Peak Wavelength - R | 630nm | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 516nm~528nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Peak Wavelength - G | 516nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-LTB2-0A333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD2121-4P | |
| Power(Watts) - R | 62.5mW | |
| Viewing Angle | 110° | |
| Width | 2.1mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 140mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.5V~3.4V | |
| Peak Wavelength - B | 464nm | |
| Forward Voltage(Vf) - G | 2.5V~3.4V | |
| Dominant Wavelength - B | 465nm~473nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 715mcd~1400mcd | |
| Power(Watts) - G | 51mW | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 224mcd~450mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.5V | |
| Power(Watts) - B | 51mW | |
| Peak Wavelength - R | 630nm | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 516nm~528nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Peak Wavelength - G | 516nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-LTB2-0A333. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-LTB2-0A333 datasheets or manufacturer documentation.
Datasheet: ASMB-LTB2-0A333 Datasheet (PDF)
The ASMB-LTB2-0A333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.