


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-6P,3.7x3.5mm | |
| Power(Watts) - R | 120mW | |
| Viewing Angle | 110° | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 410mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.6V | |
| Peak Wavelength - B | 467nm | |
| Forward Voltage(Vf) - G | 2.7V~3.6V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1840mcd | |
| Power(Watts) - G | 108mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 710mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 628nm | |
| Power(Watts) - B | 108mW | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 519nm~529nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-TTF0-0A20B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-6P,3.7x3.5mm | |
| Power(Watts) - R | 120mW | |
| Viewing Angle | 110° | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 410mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.6V | |
| Peak Wavelength - B | 467nm | |
| Forward Voltage(Vf) - G | 2.7V~3.6V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1840mcd | |
| Power(Watts) - G | 108mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 710mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 628nm | |
| Power(Watts) - B | 108mW | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 519nm~529nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-TTF0-0A20B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-TTF0-0A20B datasheets or manufacturer documentation.
Datasheet: ASMB-TTF0-0A20B Datasheet (PDF)
The ASMB-TTF0-0A20B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.