Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SLM8835EG
SLM8835EG - 1
SLM8835EG - 2
SLM8835EG - 3
Extended1/3
* Images are for reference only
SLM8835EG
Attributes
Value
Manufacturer
Sillumin
MFR.Part #
SLM8835EG
JLCPCB Part #
C7466600
Package
QFN-36-EP(6x6)
Description
-40℃~+125℃ 2.7V~5.5V Full-Bridge MOSFET QFN-36-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSillumin
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+125℃
Output Current3.5A
Input Voltage2.7V~5.5V
FeaturesFrequency synchronization、Operating status indication、Adjustable current limiting、Hiccup current limiting
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SLM8835EG
SLM8835EG

* Images are for reference only

SLM8835EG

Extended
Manufacturer

Sillumin

MFR.Part #
SLM8835EG
JLCPCB Part #
C7466600
Package
QFN-36-EP(6x6)
Description
-40℃~+125℃ 2.7V~5.5V Full-Bridge MOSFET QFN-36-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM8835EG

* Images are for reference only

SLM8835EG
Extended
Manufacturer

Sillumin

MFR.Part #
SLM8835EG
JLCPCB Part #
C7466600
Package
QFN-36-EP(6x6)
Description
-40℃~+125℃ 2.7V~5.5V Full-Bridge MOSFET QFN-36-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM8835EG Specifications

SLM8835EG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSillumin
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+125℃
Output Current3.5A
Input Voltage2.7V~5.5V
FeaturesFrequency synchronization、Operating status indication、Adjustable current limiting、Hiccup current limiting
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLM8835EG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLM8835EG Documents

SLM8835EG datasheets or manufacturer documentation.

Datasheet: SLM8835EG Datasheet (PDF)

SLM8835EG Schematic Symbol & PCB Footprint

The SLM8835EG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.