


- Manufacturer
- MFR.Part #
- AGM4025A
- JLCPCB Part #
- C7466516
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.7V 125A 2.5nF 2mΩ@10V 40V 46nC@10V 681pF 73.5W 860pF PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 681pF | |
| Current - Continuous Drain(Id) | 125A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 860pF | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 2mΩ@10V |

* Images are for reference only
AGM4025A
Extended- Manufacturer
- MFR.Part #
- AGM4025A
- JLCPCB Part #
- C7466516
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.7V 125A 2.5nF 2mΩ@10V 40V 46nC@10V 681pF 73.5W 860pF PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGM4025A
- JLCPCB Part #
- C7466516
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.7V 125A 2.5nF 2mΩ@10V 40V 46nC@10V 681pF 73.5W 860pF PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGM4025A Specifications
AGM4025A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 681pF | |
| Current - Continuous Drain(Id) | 125A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 860pF | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM4025A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGM4025A Documents
AGM4025A datasheets or manufacturer documentation.
Datasheet: AGM4025A Datasheet (PDF)
AGM4025A Schematic Symbol & PCB Footprint
The AGM4025A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.