Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA1061V33S2G
ETA1061V33S2G - 1
ETA1061V33S2G - 2
ETA1061V33S2G - 3
ETA1061V33S2G - 4
Extended1/4
* Images are for reference only
ETA1061V33S2G
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA1061V33S2G
JLCPCB Part #
C7465523
Package
SOT23-6
Description
-40℃~+85℃ 1 1.2uA 1.4MHz 3.2V~3.4V 550mV~5V Boost Boost Built-in Fixed SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageSOT23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.4MHz
Voltage - Supply550mV~5V
Output TypeFixed
Output Current1A
Quiescent Current1.2uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.2V~3.4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA1061V33S2G
ETA1061V33S2G

* Images are for reference only

ETA1061V33S2G

Extended
Manufacturer

etasolution

MFR.Part #
ETA1061V33S2G
JLCPCB Part #
C7465523
Package
SOT23-6
Description
-40℃~+85℃ 1 1.2uA 1.4MHz 3.2V~3.4V 550mV~5V Boost Boost Built-in Fixed SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA1061V33S2G

* Images are for reference only

ETA1061V33S2G
Extended
Manufacturer

etasolution

MFR.Part #
ETA1061V33S2G
JLCPCB Part #
C7465523
Package
SOT23-6
Description
-40℃~+85℃ 1 1.2uA 1.4MHz 3.2V~3.4V 550mV~5V Boost Boost Built-in Fixed SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA1061V33S2G Specifications

ETA1061V33S2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageSOT23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.4MHz
Voltage - Supply550mV~5V
Output TypeFixed
Output Current1A
Quiescent Current1.2uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.2V~3.4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA1061V33S2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA1061V33S2G Documents

ETA1061V33S2G datasheets or manufacturer documentation.

Datasheet: ETA1061V33S2G Datasheet (PDF)

ETA1061V33S2G Schematic Symbol & PCB Footprint

The ETA1061V33S2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.