Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ETA7017CSE
ETA7017CSE - 1
ETA7017CSE - 2
ETA7017CSE - 3
ETA7017CSE - 4
Extended1/4
* Images are for reference only
ETA7017CSE
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA7017CSE
JLCPCB Part #
C7465519
Package
WLCSP0.87x0.87-4
Description
-40℃~+85℃ 1 1.4V~5.5V 128mΩ 2A Active High Load Switch WLCSP0.87x0.87-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureretasolution
PackageWLCSP0.87x0.87-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1.4V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2A
FeaturesOutput discharge function、Short-Circuit Protection
RDS(on)128mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ETA7017CSE
ETA7017CSE

* Images are for reference only

ETA7017CSE

Extended
Manufacturer

etasolution

MFR.Part #
ETA7017CSE
JLCPCB Part #
C7465519
Package
WLCSP0.87x0.87-4
Description
-40℃~+85℃ 1 1.4V~5.5V 128mΩ 2A Active High Load Switch WLCSP0.87x0.87-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA7017CSE

* Images are for reference only

ETA7017CSE
Extended
Manufacturer

etasolution

MFR.Part #
ETA7017CSE
JLCPCB Part #
C7465519
Package
WLCSP0.87x0.87-4
Description
-40℃~+85℃ 1 1.4V~5.5V 128mΩ 2A Active High Load Switch WLCSP0.87x0.87-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA7017CSE Specifications

ETA7017CSE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureretasolution
PackageWLCSP0.87x0.87-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1.4V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2A
FeaturesOutput discharge function、Short-Circuit Protection
RDS(on)128mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA7017CSE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA7017CSE Documents

ETA7017CSE datasheets or manufacturer documentation.

Datasheet: ETA7017CSE Datasheet (PDF)

ETA7017CSE Schematic Symbol & PCB Footprint

The ETA7017CSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.