Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ETA1617S2G
ETA1617S2G - 1
ETA1617S2G - 2
ETA1617S2G - 3
ETA1617S2G - 4
Extended1/4
* Images are for reference only
ETA1617S2G
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA1617S2G
JLCPCB Part #
C7465515
Package
SOT23-6
Description
-40℃~+85℃ 1 2.7V~6V 60mA 800kHz Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM SOT23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureretasolution
PackageSOT23-6
Number of Channels1
Frequency - Switching800kHz
Voltage - Input(DC)2.7V~6V
Output Current60mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ETA1617S2G
ETA1617S2G

* Images are for reference only

ETA1617S2G

Extended
Manufacturer

etasolution

MFR.Part #
ETA1617S2G
JLCPCB Part #
C7465515
Package
SOT23-6
Description
-40℃~+85℃ 1 2.7V~6V 60mA 800kHz Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM SOT23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA1617S2G

* Images are for reference only

ETA1617S2G
Extended
Manufacturer

etasolution

MFR.Part #
ETA1617S2G
JLCPCB Part #
C7465515
Package
SOT23-6
Description
-40℃~+85℃ 1 2.7V~6V 60mA 800kHz Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM SOT23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA1617S2G Specifications

ETA1617S2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureretasolution
PackageSOT23-6
Number of Channels1
Frequency - Switching800kHz
Voltage - Input(DC)2.7V~6V
Output Current60mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA1617S2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA1617S2G Documents

ETA1617S2G datasheets or manufacturer documentation.

Datasheet: ETA1617S2G Datasheet (PDF)

ETA1617S2G Schematic Symbol & PCB Footprint

The ETA1617S2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.