IB0505LS-1WR3 - 1
IB0505LS-1WR3 - 2
IB0505LS-1WR3 - 3
IB0505LS-1WR3 - 4
Extended1/4
* Images are for reference only
IB0505LS-1WR3
Attributes
Value
Manufacturer
MFR.Part #
IB0505LS-1WR3
JLCPCB Part #
C7465205
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1.5kV 10.16mm 19.65mm 1W 200mA 2400uF 240kHz 30mVp-p 4.75V~5.25V 5V 6mA 6mm 70% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,19.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency70%
Length19.65mm
Voltage - Supply4.75V~5.25V
Capacitive Load(Max)2400uF
Frequency240kHz
Height6mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage5V
Quiescent Supply Current6mA
Ripple Noise30mVp-p