


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Panchip Microele | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 370MHz~590MHz、740MHz~1.18GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -128dBm | |
| Data Rate | 20.4Kbps | |
| Output Power | 22dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 12.5mA | |
| Features | Supports FEC function | |
| Current Of Transmitting | 25mA | |
| Interface | SPI、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAN3031AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Panchip Microele | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 370MHz~590MHz、740MHz~1.18GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -128dBm | |
| Data Rate | 20.4Kbps | |
| Output Power | 22dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 12.5mA | |
| Features | Supports FEC function | |
| Current Of Transmitting | 25mA | |
| Interface | SPI、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAN3031AX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAN3031AX datasheets or manufacturer documentation.
Datasheet: PAN3031AX Datasheet (PDF)
The PAN3031AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.