COSOP27SRB - 1
COSOP27SRB - 2
COSOP27SRB - 3
COSOP27SRB - 4
Extended1/4
* Images are for reference only
COSOP27SRB
Attributes
Value
Manufacturer
MFR.Part #
COSOP27SRB
JLCPCB Part #
C7464892
Package
SOP-8
Description
-18V~-2.25V、2.25V~18V 1 1.2mA 100uV 110dB 2.8V/us 28mA 500pA 5nV/√Hz@1kHz 700nV/℃ 8MHz 8nA Built-in compensation、Overvoltage protection SOP-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerCOSINE
PackageSOP-8
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)500pA
Output Current28mA
Input Offset Voltage Drift(Vos TC)700nV/℃
Slew Rate2.8V/us
Gain Bandwidth Product8MHz
Quiescent Current(Iq)1.2mA
Common Mode Rejection Ratio(CMRR)110dB
Number of ChannelsSingle-channel
Input Voltage Noise Density5nV/√Hz@1kHz
FeaturesBuilt-in compensation、Overvoltage Protection
Ib - Input Bias Current8nA
Dual Supply-18V~-2.25V、2.25V~18V