Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. COS9041TR
COS9041TR - 1
COS9041TR - 2
COS9041TR - 3
COS9041TR - 4
Extended1/4
* Images are for reference only
COS9041TR
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS9041TR
JLCPCB Part #
C7464883
Package
SOT23-5
Description
-40℃~+125℃ 1 1.8V~7V 125dB 15uA 2.5pA 2.5pA 200V/ms 21mA 2mV 350kHz 600nV/℃ 72nV/√Hz@1kHz Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerCOSINE
PackageSOT23-5
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)2.5pA
Output Current21mA
Input Offset Voltage Drift(Vos TC)600nV/℃
Slew Rate200V/ms
Gain Bandwidth Product350kHz
Single supply1.8V~7V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density72nV/√Hz@1kHz
Quiescent Current15uA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current2.5pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. COS9041TR
COS9041TR

* Images are for reference only

COS9041TR

Extended
Manufacturer

COSINE

MFR.Part #
COS9041TR
JLCPCB Part #
C7464883
Package
SOT23-5
Description
-40℃~+125℃ 1 1.8V~7V 125dB 15uA 2.5pA 2.5pA 200V/ms 21mA 2mV 350kHz 600nV/℃ 72nV/√Hz@1kHz Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS9041TR

* Images are for reference only

COS9041TR
Extended
Manufacturer

COSINE

MFR.Part #
COS9041TR
JLCPCB Part #
C7464883
Package
SOT23-5
Description
-40℃~+125℃ 1 1.8V~7V 125dB 15uA 2.5pA 2.5pA 200V/ms 21mA 2mV 350kHz 600nV/℃ 72nV/√Hz@1kHz Enable/shutdown function、Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS9041TR Specifications

COS9041TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerCOSINE
PackageSOT23-5
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)2.5pA
Output Current21mA
Input Offset Voltage Drift(Vos TC)600nV/℃
Slew Rate200V/ms
Gain Bandwidth Product350kHz
Single supply1.8V~7V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density72nV/√Hz@1kHz
Quiescent Current15uA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current2.5pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS9041TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS9041TR Documents

COS9041TR datasheets or manufacturer documentation.

Datasheet: COS9041TR Datasheet (PDF)

COS9041TR Schematic Symbol & PCB Footprint

The COS9041TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.