Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. FC-RGBC1515-A1
FC-RGBC1515-A1 - 1
FC-RGBC1515-A1 - 2
FC-RGBC1515-A1 - 3
FC-RGBC1515-A1 - 4
Extended1/4
* Images are for reference only
FC-RGBC1515-A1
Attributes
Value
Manufacturer
Foshan NationStar Optoelectronics
MFR.Part #
FC-RGBC1515-A1
JLCPCB Part #
C7464731
Package
1515
Description
-25℃~+85℃ 0.8mm 1.5mm 1.5mm 120° B:5mA、R:5mA、G:5mA G:520nm~530nm、R:618nm~626nm、B:462nm~472nm R:2000V、G:2000V、B:2000V R:50mcd~100mcd、G:200mcd~400mcd、B:30mcd~70mcd Top-mount 1515 RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
Package1515
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Height0.8mm
Width1.5mm
Forward Current - R5mA
Operating Temperature-25℃~+85℃
Luminous Intensity - B30mcd~70mcd
Dominant Wavelength - B462nm~472nm
Forward Current - G5mA
Luminous Intensity - G200mcd~400mcd
Forward Current - B5mA
Luminous Intensity - R50mcd~100mcd
Length1.5mm
Dominant Wavelength - G520nm~530nm
Dominant Wavelength - R618nm~626nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. FC-RGBC1515-A1
FC-RGBC1515-A1

* Images are for reference only

FC-RGBC1515-A1

Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
FC-RGBC1515-A1
JLCPCB Part #
C7464731
Package
1515
Description
-25℃~+85℃ 0.8mm 1.5mm 1.5mm 120° B:5mA、R:5mA、G:5mA G:520nm~530nm、R:618nm~626nm、B:462nm~472nm R:2000V、G:2000V、B:2000V R:50mcd~100mcd、G:200mcd~400mcd、B:30mcd~70mcd Top-mount 1515 RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-RGBC1515-A1

* Images are for reference only

FC-RGBC1515-A1
Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
FC-RGBC1515-A1
JLCPCB Part #
C7464731
Package
1515
Description
-25℃~+85℃ 0.8mm 1.5mm 1.5mm 120° B:5mA、R:5mA、G:5mA G:520nm~530nm、R:618nm~626nm、B:462nm~472nm R:2000V、G:2000V、B:2000V R:50mcd~100mcd、G:200mcd~400mcd、B:30mcd~70mcd Top-mount 1515 RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-RGBC1515-A1 Specifications

FC-RGBC1515-A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
Package1515
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Height0.8mm
Width1.5mm
Forward Current - R5mA
Operating Temperature-25℃~+85℃
Luminous Intensity - B30mcd~70mcd
Dominant Wavelength - B462nm~472nm
Forward Current - G5mA
Luminous Intensity - G200mcd~400mcd
Forward Current - B5mA
Luminous Intensity - R50mcd~100mcd
Length1.5mm
Dominant Wavelength - G520nm~530nm
Dominant Wavelength - R618nm~626nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-RGBC1515-A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FC-RGBC1515-A1 Documents

FC-RGBC1515-A1 datasheets or manufacturer documentation.

Datasheet: FC-RGBC1515-A1 Datasheet (PDF)

FC-RGBC1515-A1 Schematic Symbol & PCB Footprint

The FC-RGBC1515-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.