Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD3Z5V6
ESD3Z5V6 - 1
ESD3Z5V6 - 2
ESD3Z5V6 - 3
ESD3Z5V6 - 4
Extended1/4
* Images are for reference only
ESD3Z5V6
Attributes
Value
Manufacturer
ST(Semtech)
MFR.Part #
ESD3Z5V6
JLCPCB Part #
C7464235
Package
SOD-323
Description
-55℃~+125℃ 10uA 14.5V 24A@8/20us 350W@8/20us 350pF 5.6V 6V ESD IEC 61000-4-2 Single-channel Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerST(Semtech)
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance350pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage14.5V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.6V
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD3Z5V6
ESD3Z5V6

* Images are for reference only

ESD3Z5V6

Extended
Manufacturer

ST(Semtech)

MFR.Part #
ESD3Z5V6
JLCPCB Part #
C7464235
Package
SOD-323
Description
-55℃~+125℃ 10uA 14.5V 24A@8/20us 350W@8/20us 350pF 5.6V 6V ESD IEC 61000-4-2 Single-channel Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD3Z5V6

* Images are for reference only

ESD3Z5V6
Extended
Manufacturer

ST(Semtech)

MFR.Part #
ESD3Z5V6
JLCPCB Part #
C7464235
Package
SOD-323
Description
-55℃~+125℃ 10uA 14.5V 24A@8/20us 350W@8/20us 350pF 5.6V 6V ESD IEC 61000-4-2 Single-channel Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD3Z5V6 Specifications

ESD3Z5V6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerST(Semtech)
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance350pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage14.5V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.6V
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD3Z5V6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD3Z5V6 Documents

ESD3Z5V6 datasheets or manufacturer documentation.

Datasheet: ESD3Z5V6 Datasheet (PDF)

ESD3Z5V6 Schematic Symbol & PCB Footprint

The ESD3Z5V6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.