Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. E5V0SBWS1A
E5V0SBWS1A - 1
E5V0SBWS1A - 2
E5V0SBWS1A - 3
E5V0SBWS1A - 4
Extended1/4
* Images are for reference only
E5V0SBWS1A
Attributes
Value
Manufacturer
ST(Semtech)
MFR.Part #
E5V0SBWS1A
JLCPCB Part #
C7464210
Package
SOD-323
Description
10nA 12.5V 13pF 5V 6.5A@8/20us 7.8V Bidirectional ESD Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerST(Semtech)
PackageSOD-323
TypeESD
Junction Capacitance13pF
Number of ChannelsSingle-channel
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)6.5A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. E5V0SBWS1A
E5V0SBWS1A

* Images are for reference only

E5V0SBWS1A

Extended
Manufacturer

ST(Semtech)

MFR.Part #
E5V0SBWS1A
JLCPCB Part #
C7464210
Package
SOD-323
Description
10nA 12.5V 13pF 5V 6.5A@8/20us 7.8V Bidirectional ESD Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E5V0SBWS1A

* Images are for reference only

E5V0SBWS1A
Extended
Manufacturer

ST(Semtech)

MFR.Part #
E5V0SBWS1A
JLCPCB Part #
C7464210
Package
SOD-323
Description
10nA 12.5V 13pF 5V 6.5A@8/20us 7.8V Bidirectional ESD Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E5V0SBWS1A Specifications

E5V0SBWS1A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerST(Semtech)
PackageSOD-323
TypeESD
Junction Capacitance13pF
Number of ChannelsSingle-channel
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)6.5A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E5V0SBWS1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E5V0SBWS1A Documents

E5V0SBWS1A datasheets or manufacturer documentation.

Datasheet: E5V0SBWS1A Datasheet (PDF)

E5V0SBWS1A Schematic Symbol & PCB Footprint

The E5V0SBWS1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.