


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP-6 | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Output Power | 1W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 71%、73%、74% | |
| Voltage - Input(DC) | 70V~400V | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 20mW、61mW、85mW | |
| Switching Frequency | 25kHz、35kHz、40kHz、50kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAC1S05SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP-6 | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Output Power | 1W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 71%、73%、74% | |
| Voltage - Input(DC) | 70V~400V | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 20mW、61mW、85mW | |
| Switching Frequency | 25kHz、35kHz、40kHz、50kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC1S05SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BAC1S05SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.