


- Manufacturer
- MFR.Part #
- SPD02N80C3-VB
- JLCPCB Part #
- C7463500
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 19.6nC@10V 2.38Ω@10V 2.8A 20pF 2V 315pF 62.5W 6pF 800V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 19.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 2.38Ω@10V |

* Images are for reference only
SPD02N80C3-VB
Extended- Manufacturer
- MFR.Part #
- SPD02N80C3-VB
- JLCPCB Part #
- C7463500
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 19.6nC@10V 2.38Ω@10V 2.8A 20pF 2V 315pF 62.5W 6pF 800V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPD02N80C3-VB
- JLCPCB Part #
- C7463500
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 19.6nC@10V 2.38Ω@10V 2.8A 20pF 2V 315pF 62.5W 6pF 800V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPD02N80C3-VB Specifications
SPD02N80C3-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 19.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 2.38Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPD02N80C3-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPD02N80C3-VB Documents
SPD02N80C3-VB datasheets or manufacturer documentation.
Datasheet: SPD02N80C3-VB Datasheet (PDF)
SPD02N80C3-VB Schematic Symbol & PCB Footprint
The SPD02N80C3-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.