Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP10750VPA
KP10750VPA - 1
KP10750VPA - 2
KP10750VPA - 3
KP10750VPA - 4
Extended1/4
* Images are for reference only
KP10750VPA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP10750VPA
JLCPCB Part #
C7463393
Package
SOP-4
Description
-40℃~+125℃ 1 176VAC~265VAC 190mA 5% 7kHz AC-DC Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-4
TypeAC-DC
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching7kHz
Voltage - Input(AC)176VAC~265VAC
Output Current190mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP10750VPA
KP10750VPA

* Images are for reference only

KP10750VPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP10750VPA
JLCPCB Part #
C7463393
Package
SOP-4
Description
-40℃~+125℃ 1 176VAC~265VAC 190mA 5% 7kHz AC-DC Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP10750VPA

* Images are for reference only

KP10750VPA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP10750VPA
JLCPCB Part #
C7463393
Package
SOP-4
Description
-40℃~+125℃ 1 176VAC~265VAC 190mA 5% 7kHz AC-DC Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP10750VPA Specifications

KP10750VPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageSOP-4
TypeAC-DC
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching7kHz
Voltage - Input(AC)176VAC~265VAC
Output Current190mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP10750VPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP10750VPA Documents

KP10750VPA datasheets or manufacturer documentation.

Datasheet: KP10750VPA Datasheet (PDF)

KP10750VPA Schematic Symbol & PCB Footprint

The KP10750VPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.