



- Manufacturer
- MFR.Part #
- HX TS4580CJ 160gf 022
- JLCPCB Part #
- C7463303
- Package
- DIP
- Description
- -16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 50,000 cycles 50mA 8mm Black No Round Button SPST Through Hole DIP Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | DIP | |
| Operating Temperature | -16℃~+60℃ | |
| Operating Force | 1.6N | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 50,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 8mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |

* Images are for reference only
HX TS4580CJ 160gf 022
Extended- Manufacturer
- MFR.Part #
- HX TS4580CJ 160gf 022
- JLCPCB Part #
- C7463303
- Package
- DIP
- Description
- -16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 50,000 cycles 50mA 8mm Black No Round Button SPST Through Hole DIP Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HX TS4580CJ 160gf 022
- JLCPCB Part #
- C7463303
- Package
- DIP
- Description
- -16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 50,000 cycles 50mA 8mm Black No Round Button SPST Through Hole DIP Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX TS4580CJ 160gf 022 Specifications
HX TS4580CJ 160gf 022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | DIP | |
| Operating Temperature | -16℃~+60℃ | |
| Operating Force | 1.6N | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 50,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 8mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS4580CJ 160gf 022. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX TS4580CJ 160gf 022 Documents
HX TS4580CJ 160gf 022 datasheets or manufacturer documentation.
Datasheet: HX TS4580CJ 160gf 022 Datasheet (PDF)
HX TS4580CJ 160gf 022 Schematic Symbol & PCB Footprint
The HX TS4580CJ 160gf 022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.