Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS4540TP 160gf 022
HX TS4540TP 160gf 022 - 1
HX TS4540TP 160gf 022 - 2
HX TS4540TP 160gf 022 - 3
HX TS4540TP 160gf 022 - 4
Extended1/4
* Images are for reference only
HX TS4540TP 160gf 022
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS4540TP 160gf 022
JLCPCB Part #
C7463284
Package
SMD
Description
-16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 4mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD
Operating Temperature-16℃~+60℃
Operating Force1.6N
Contact Current50mA
Length4.5mm
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
Switch Height4mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS4540TP 160gf 022
HX TS4540TP 160gf 022

* Images are for reference only

HX TS4540TP 160gf 022

Extended
Manufacturer

hanxia

MFR.Part #
HX TS4540TP 160gf 022
JLCPCB Part #
C7463284
Package
SMD
Description
-16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 4mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS4540TP 160gf 022

* Images are for reference only

HX TS4540TP 160gf 022
Extended
Manufacturer

hanxia

MFR.Part #
HX TS4540TP 160gf 022
JLCPCB Part #
C7463284
Package
SMD
Description
-16℃~+60℃ 1.6N 12V 4.5mm 4.5mm 4mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS4540TP 160gf 022 Specifications

HX TS4540TP 160gf 022 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD
Operating Temperature-16℃~+60℃
Operating Force1.6N
Contact Current50mA
Length4.5mm
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
Switch Height4mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS4540TP 160gf 022. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS4540TP 160gf 022 Documents

HX TS4540TP 160gf 022 datasheets or manufacturer documentation.

Datasheet: HX TS4540TP 160gf 022 Datasheet (PDF)

HX TS4540TP 160gf 022 Schematic Symbol & PCB Footprint

The HX TS4540TP 160gf 022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.