



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CENKER | |
| Package | Plugin,D8.5xL10mm | |
| Inductance | 1.8mH | |
| Type | Drum-core inductor | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| Wire Diameter | 0.18mm | |
| DC Resistance(DCR) | 3.5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKPP0810-1.8mH/J-UTR(1UEW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CENKER | |
| Package | Plugin,D8.5xL10mm | |
| Inductance | 1.8mH | |
| Type | Drum-core inductor | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| Wire Diameter | 0.18mm | |
| DC Resistance(DCR) | 3.5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKPP0810-1.8mH/J-UTR(1UEW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKPP0810-1.8mH/J-UTR(1UEW) datasheets or manufacturer documentation.
Datasheet: CKPP0810-1.8mH/J-UTR(1UEW) Datasheet (PDF)
The CKPP0810-1.8mH/J-UTR(1UEW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.