


- Manufacturer
- MFR.Part #
- TM70N03NF
- JLCPCB Part #
- C7463230
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 1.5V 2.016nF 230pF 251pF 30V 5.2mΩ@10V 60.5nC@10V 70A 82.5W ±20V PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 60.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 230pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 251pF | |
| RDS(on) | 5.2mΩ@10V | |
| Input Capacitance(Ciss) | 2.016nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 82.5W |

* Images are for reference only
TM70N03NF
Extended- Manufacturer
- MFR.Part #
- TM70N03NF
- JLCPCB Part #
- C7463230
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 1.5V 2.016nF 230pF 251pF 30V 5.2mΩ@10V 60.5nC@10V 70A 82.5W ±20V PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TM70N03NF
- JLCPCB Part #
- C7463230
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 1.5V 2.016nF 230pF 251pF 30V 5.2mΩ@10V 60.5nC@10V 70A 82.5W ±20V PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM70N03NF Specifications
TM70N03NF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 60.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 230pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 251pF | |
| RDS(on) | 5.2mΩ@10V | |
| Input Capacitance(Ciss) | 2.016nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 82.5W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM70N03NF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM70N03NF Documents
TM70N03NF datasheets or manufacturer documentation.
Datasheet: TM70N03NF Datasheet (PDF)
TM70N03NF Schematic Symbol & PCB Footprint
The TM70N03NF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.