Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. OB6573CPA
OB6573CPA - 1
OB6573CPA - 2
OB6573CPA - 3
OB6573CPA - 4
Extended1/4
* Images are for reference only
OB6573CPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB6573CPA
JLCPCB Part #
C7462530
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-20℃~+85℃
TypePFCController
Peak Output Current(Source)1.5A
Frequency - Switching70kHz
Voltage - Supply12V~30V
Peak Output Current(Sink)1.5A
Quiescent Current200uA
Working ModeCCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection
Current - Supply6.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. OB6573CPA
OB6573CPA

* Images are for reference only

OB6573CPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB6573CPA
JLCPCB Part #
C7462530
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB6573CPA

* Images are for reference only

OB6573CPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB6573CPA
JLCPCB Part #
C7462530
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB6573CPA Specifications

OB6573CPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-20℃~+85℃
TypePFCController
Peak Output Current(Source)1.5A
Frequency - Switching70kHz
Voltage - Supply12V~30V
Peak Output Current(Sink)1.5A
Quiescent Current200uA
Working ModeCCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection
Current - Supply6.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB6573CPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB6573CPA Documents

OB6573CPA datasheets or manufacturer documentation.

Datasheet: OB6573CPA Datasheet (PDF)

OB6573CPA Schematic Symbol & PCB Footprint

The OB6573CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.