Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB5682NJPA
OB5682NJPA - 1
OB5682NJPA - 2
OB5682NJPA - 3
Extended1/3
* Images are for reference only
OB5682NJPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB5682NJPA
JLCPCB Part #
C7462528
Package
SOP
Description
-40℃~+85℃ 1 65kHz~75kHz 90VAC~264VAC AC-DC Built-in Flyback Short Circuit Protection、Over-Temperature Protection (OTP) SOP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz~75kHz
Voltage - Input(AC)90VAC~264VAC
FeaturesShort-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB5682NJPA
OB5682NJPA

* Images are for reference only

OB5682NJPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB5682NJPA
JLCPCB Part #
C7462528
Package
SOP
Description
-40℃~+85℃ 1 65kHz~75kHz 90VAC~264VAC AC-DC Built-in Flyback Short Circuit Protection、Over-Temperature Protection (OTP) SOP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB5682NJPA

* Images are for reference only

OB5682NJPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB5682NJPA
JLCPCB Part #
C7462528
Package
SOP
Description
-40℃~+85℃ 1 65kHz~75kHz 90VAC~264VAC AC-DC Built-in Flyback Short Circuit Protection、Over-Temperature Protection (OTP) SOP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB5682NJPA Specifications

OB5682NJPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz~75kHz
Voltage - Input(AC)90VAC~264VAC
FeaturesShort-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB5682NJPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB5682NJPA Schematic Symbol & PCB Footprint

The OB5682NJPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.