Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. BL5372 SOP8
BL5372 SOP8 - 1
BL5372 SOP8 - 2
BL5372 SOP8 - 3
BL5372 SOP8 - 4
Extended1/4
* Images are for reference only
BL5372 SOP8
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL5372 SOP8
JLCPCB Part #
C7462443
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 400nA 400nA External I2C Temperature compensation、Programmable clock output、Alarm function、Periodic interrupt output Yes SOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
crystal oscillatorExternal
FeaturesTemperature compensation、Programmable clock output、Alarm function、Periodic interrupt output
Current - Supply400nA
Quiescent Current(Iq)400nA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. BL5372 SOP8
BL5372 SOP8

* Images are for reference only

BL5372 SOP8

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL5372 SOP8
JLCPCB Part #
C7462443
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 400nA 400nA External I2C Temperature compensation、Programmable clock output、Alarm function、Periodic interrupt output Yes SOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL5372 SOP8

* Images are for reference only

BL5372 SOP8
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL5372 SOP8
JLCPCB Part #
C7462443
Package
SOP-8
Description
-40℃~+85℃ 1.8V~5.5V 400nA 400nA External I2C Temperature compensation、Programmable clock output、Alarm function、Periodic interrupt output Yes SOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL5372 SOP8 Specifications

BL5372 SOP8 technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
crystal oscillatorExternal
FeaturesTemperature compensation、Programmable clock output、Alarm function、Periodic interrupt output
Current - Supply400nA
Quiescent Current(Iq)400nA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL5372 SOP8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL5372 SOP8 Documents

BL5372 SOP8 datasheets or manufacturer documentation.

Datasheet: BL5372 SOP8 Datasheet (PDF)

BL5372 SOP8 Schematic Symbol & PCB Footprint

The BL5372 SOP8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.