Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DR702QAQFN32
DR702QAQFN32 - 1
DR702QAQFN32 - 2
DR702QAQFN32 - 3
Extended1/3
* Images are for reference only
DR702QAQFN32
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
DR702QAQFN32
JLCPCB Part #
C7461659
Package
QFN-32
Description
-40℃~+125℃ 0V~800mV 1.5V~5.25V 250mA 5.5V~45V 5.5mA 500mA Full bridge Interleaved conduction protection、Dead-time control、Charge pump boost MOSFET QFN-32 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureranalogysemi
PackageQFN-32
Operating Temperature-40℃~+125℃
Driven ConfigurationFull bridge
Current - Output High(IOH)250mA
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)5.5mA
Input Logic Level - High1.5V~5.25V
Voltage - Supply5.5V~45V
FeaturesInterleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DR702QAQFN32
DR702QAQFN32

* Images are for reference only

DR702QAQFN32

Extended
Manufacturer

analogysemi

MFR.Part #
DR702QAQFN32
JLCPCB Part #
C7461659
Package
QFN-32
Description
-40℃~+125℃ 0V~800mV 1.5V~5.25V 250mA 5.5V~45V 5.5mA 500mA Full bridge Interleaved conduction protection、Dead-time control、Charge pump boost MOSFET QFN-32 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DR702QAQFN32

* Images are for reference only

DR702QAQFN32
Extended
Manufacturer

analogysemi

MFR.Part #
DR702QAQFN32
JLCPCB Part #
C7461659
Package
QFN-32
Description
-40℃~+125℃ 0V~800mV 1.5V~5.25V 250mA 5.5V~45V 5.5mA 500mA Full bridge Interleaved conduction protection、Dead-time control、Charge pump boost MOSFET QFN-32 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DR702QAQFN32 Specifications

DR702QAQFN32 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureranalogysemi
PackageQFN-32
Operating Temperature-40℃~+125℃
Driven ConfigurationFull bridge
Current - Output High(IOH)250mA
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)5.5mA
Input Logic Level - High1.5V~5.25V
Voltage - Supply5.5V~45V
FeaturesInterleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DR702QAQFN32. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DR702QAQFN32 Documents

DR702QAQFN32 datasheets or manufacturer documentation.

Datasheet: DR702QAQFN32 Datasheet (PDF)

DR702QAQFN32 Schematic Symbol & PCB Footprint

The DR702QAQFN32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.