



- Manufacturer
- MFR.Part #
- CXP1050-150M-AG(15uh)
- JLCPCB Part #
- C7461392
- Package
- SMD,11x10.2mm
- Description
- 15uH 45mΩ 6.5A 9A Molded Inductor ±20% SMD,11x10.2mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,11x10.2mm | |
| Current - Saturation(Isat) | 9A | |
| Inductance | 15uH | |
| Type | Molded inductor | |
| Current Rating | 6.5A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 45mΩ |

* Images are for reference only
CXP1050-150M-AG(15uh)
Extended- Manufacturer
- MFR.Part #
- CXP1050-150M-AG(15uh)
- JLCPCB Part #
- C7461392
- Package
- SMD,11x10.2mm
- Description
- 15uH 45mΩ 6.5A 9A Molded Inductor ±20% SMD,11x10.2mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CXP1050-150M-AG(15uh)
- JLCPCB Part #
- C7461392
- Package
- SMD,11x10.2mm
- Description
- 15uH 45mΩ 6.5A 9A Molded Inductor ±20% SMD,11x10.2mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXP1050-150M-AG(15uh) Specifications
CXP1050-150M-AG(15uh) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,11x10.2mm | |
| Current - Saturation(Isat) | 9A | |
| Inductance | 15uH | |
| Type | Molded inductor | |
| Current Rating | 6.5A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 45mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXP1050-150M-AG(15uh). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXP1050-150M-AG(15uh) Documents
CXP1050-150M-AG(15uh) datasheets or manufacturer documentation.
Datasheet: CXP1050-150M-AG(15uh) Datasheet (PDF)
CXP1050-150M-AG(15uh) Schematic Symbol & PCB Footprint
The CXP1050-150M-AG(15uh) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.