Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. MAX9709ETN+TD
MAX9709ETN+TD
Extended
* Images are for reference only
MAX9709ETN+TD
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX9709ETN+TD
JLCPCB Part #
C7460846
Package
TQFN-56(8x8)
Description
-40℃~+85℃ 0.09%、0.1% 10V~22V 2-Channel 33mA 50Wx1@4Ω、29Wx2@8Ω 86%、87% 90dB 91dB、91dB、95dB、96dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Configurable output topology、Digital programmable gain Class D TQFN-56(8x8) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-56(8x8)
Power Supply Rejection Ratio (PSRR)90dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.09%、0.1%
Output Power50Wx1@4Ω、29Wx2@8Ω
Efficiency86%、87%
Voltage - Supply10V~22V
Quiescent Current33mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Digitally programmable gain
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio91dB、91dB、95dB、96dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. MAX9709ETN+TD
MAX9709ETN+TD

* Images are for reference only

MAX9709ETN+TD

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9709ETN+TD
JLCPCB Part #
C7460846
Package
TQFN-56(8x8)
Description
-40℃~+85℃ 0.09%、0.1% 10V~22V 2-Channel 33mA 50Wx1@4Ω、29Wx2@8Ω 86%、87% 90dB 91dB、91dB、95dB、96dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Configurable output topology、Digital programmable gain Class D TQFN-56(8x8) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9709ETN+TD

* Images are for reference only

MAX9709ETN+TD
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9709ETN+TD
JLCPCB Part #
C7460846
Package
TQFN-56(8x8)
Description
-40℃~+85℃ 0.09%、0.1% 10V~22V 2-Channel 33mA 50Wx1@4Ω、29Wx2@8Ω 86%、87% 90dB 91dB、91dB、95dB、96dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Configurable output topology、Digital programmable gain Class D TQFN-56(8x8) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9709ETN+TD Specifications

MAX9709ETN+TD technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-56(8x8)
Power Supply Rejection Ratio (PSRR)90dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.09%、0.1%
Output Power50Wx1@4Ω、29Wx2@8Ω
Efficiency86%、87%
Voltage - Supply10V~22V
Quiescent Current33mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Digitally programmable gain
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio91dB、91dB、95dB、96dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9709ETN+TD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX9709ETN+TD Documents

MAX9709ETN+TD datasheets or manufacturer documentation.

Datasheet: MAX9709ETN+TD Datasheet (PDF)

MAX9709ETN+TD Schematic Symbol & PCB Footprint

The MAX9709ETN+TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.