
- Manufacturer
- MFR.Part #
- MX7820KP
- JLCPCB Part #
- C7460716
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 5V 8 Built-in temperature sensor、Input buffer PLCC-20(9x9) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | No | |
| Voltage - Supply | 5V | |
| Features | Built-in temperature sensor、Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 |

* Images are for reference only
MX7820KP
Extended- Manufacturer
- MFR.Part #
- MX7820KP
- JLCPCB Part #
- C7460716
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 5V 8 Built-in temperature sensor、Input buffer PLCC-20(9x9) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX7820KP
- JLCPCB Part #
- C7460716
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 5V 8 Built-in temperature sensor、Input buffer PLCC-20(9x9) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7820KP Specifications
MX7820KP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | No | |
| Voltage - Supply | 5V | |
| Features | Built-in temperature sensor、Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7820KP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7820KP Documents
MX7820KP datasheets or manufacturer documentation.
Datasheet: MX7820KP Datasheet (PDF)
MX7820KP Schematic Symbol & PCB Footprint
The MX7820KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.