Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1273BCPA
MAX1273BCPA
Extended
* Images are for reference only
MAX1273BCPA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1273BCPA
JLCPCB Part #
C7460456
Package
PDIP-8
Description
0℃~+70℃ 1 1.4MHz 1.5mA 12 1LSB 1LSB 4.75V~5.25V 72dB 87kHz External External、Built-in Power-on reset、Bipolar input SAR SPI Support Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Clock Frequency1.4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio72dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
Sampling Rate87kHz
FeaturesPower-on reset、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1273BCPA
MAX1273BCPA

* Images are for reference only

MAX1273BCPA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1273BCPA
JLCPCB Part #
C7460456
Package
PDIP-8
Description
0℃~+70℃ 1 1.4MHz 1.5mA 12 1LSB 1LSB 4.75V~5.25V 72dB 87kHz External External、Built-in Power-on reset、Bipolar input SAR SPI Support Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1273BCPA

* Images are for reference only

MAX1273BCPA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1273BCPA
JLCPCB Part #
C7460456
Package
PDIP-8
Description
0℃~+70℃ 1 1.4MHz 1.5mA 12 1LSB 1LSB 4.75V~5.25V 72dB 87kHz External External、Built-in Power-on reset、Bipolar input SAR SPI Support Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1273BCPA Specifications

MAX1273BCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Clock Frequency1.4MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio72dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
Sampling Rate87kHz
FeaturesPower-on reset、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1273BCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1273BCPA Documents

MAX1273BCPA datasheets or manufacturer documentation.

Datasheet: MAX1273BCPA Datasheet (PDF)

MAX1273BCPA Schematic Symbol & PCB Footprint

The MAX1273BCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.