Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1135BCAP
MAX1135BCAP
Extended
* Images are for reference only
MAX1135BCAP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1135BCAP
JLCPCB Part #
C7460428
Package
SSOP-20
Description
0℃~+70℃ 1.75LSB 150kHz 16 2.5LSB 3.135V~3.465V 3MHz 4.5mA 84dB External External、Built-in No Not supported Power-on reset、Bipolar input SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Clock Frequency3MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)1.75LSB
Signal-to-Noise Ratio84dB
Integral non - linearity2.5LSB
Voltage - Supply3.135V~3.465V
Quiescent Current (Iq)4.5mA
ADC architectureSAR
Sampling Rate150kHz
FeaturesPower-on reset、Bipolar input
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1135BCAP
MAX1135BCAP

* Images are for reference only

MAX1135BCAP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1135BCAP
JLCPCB Part #
C7460428
Package
SSOP-20
Description
0℃~+70℃ 1.75LSB 150kHz 16 2.5LSB 3.135V~3.465V 3MHz 4.5mA 84dB External External、Built-in No Not supported Power-on reset、Bipolar input SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1135BCAP

* Images are for reference only

MAX1135BCAP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1135BCAP
JLCPCB Part #
C7460428
Package
SSOP-20
Description
0℃~+70℃ 1.75LSB 150kHz 16 2.5LSB 3.135V~3.465V 3MHz 4.5mA 84dB External External、Built-in No Not supported Power-on reset、Bipolar input SAR SPI SSOP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1135BCAP Specifications

MAX1135BCAP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Clock Frequency3MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)1.75LSB
Signal-to-Noise Ratio84dB
Integral non - linearity2.5LSB
Voltage - Supply3.135V~3.465V
Quiescent Current (Iq)4.5mA
ADC architectureSAR
Sampling Rate150kHz
FeaturesPower-on reset、Bipolar input
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1135BCAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1135BCAP Documents

MAX1135BCAP datasheets or manufacturer documentation.

Datasheet: MAX1135BCAP Datasheet (PDF)

MAX1135BCAP Schematic Symbol & PCB Footprint

The MAX1135BCAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.