


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Power(Watts) | 0.05mW | |
| Insertion Loss | 2.9dB | |
| Frequency Range | 0Hz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB | |
| Features | Voltage-controlled variable attenuation | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAV-007941-TR3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Power(Watts) | 0.05mW | |
| Insertion Loss | 2.9dB | |
| Frequency Range | 0Hz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 12dB | |
| Features | Voltage-controlled variable attenuation | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAV-007941-TR3000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAV-007941-TR3000 datasheets or manufacturer documentation.
Datasheet: MAAV-007941-TR3000 Datasheet (PDF)
The MAAV-007941-TR3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.