Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. LTC2600IUFD
LTC2600IUFD
Extended
* Images are for reference only
LTC2600IUFD
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC2600IUFD
JLCPCB Part #
C7460361
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 10us 16 16LSB 2.5V~5.5V 8 Integrated buffer、Power-on reset、Power-down mode、Output short-circuit protection SPI、MICROWIRE QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageQFN-20-EP(4x5)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Output short-circuit protection
Integral non - linearity16LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply2.5V~5.5V
Settling Time10us
Resolution (Bits)16
InterfaceSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. LTC2600IUFD
LTC2600IUFD

* Images are for reference only

LTC2600IUFD

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC2600IUFD
JLCPCB Part #
C7460361
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 10us 16 16LSB 2.5V~5.5V 8 Integrated buffer、Power-on reset、Power-down mode、Output short-circuit protection SPI、MICROWIRE QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC2600IUFD

* Images are for reference only

LTC2600IUFD
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC2600IUFD
JLCPCB Part #
C7460361
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 10us 16 16LSB 2.5V~5.5V 8 Integrated buffer、Power-on reset、Power-down mode、Output short-circuit protection SPI、MICROWIRE QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC2600IUFD Specifications

LTC2600IUFD technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageQFN-20-EP(4x5)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Output short-circuit protection
Integral non - linearity16LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply2.5V~5.5V
Settling Time10us
Resolution (Bits)16
InterfaceSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2600IUFD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC2600IUFD Documents

LTC2600IUFD datasheets or manufacturer documentation.

Datasheet: LTC2600IUFD Datasheet (PDF)

LTC2600IUFD Schematic Symbol & PCB Footprint

The LTC2600IUFD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.