Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7672KN10
MX7672KN10
Extended
* Images are for reference only
MX7672KN10
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7672KN10
JLCPCB Part #
C7460224
Package
PDIP-24
Description
0.9LSB 0℃~+70℃ 1 1.25MHz 100kHz 12 1LSB 4.75V~5.25V、10.8V~13.2V 7mA Bipolar input、Bipolar power supply External External Parallel Port SAR Yes PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-24
Clock Frequency1.25MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.9LSB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V、10.8V~13.2V
Quiescent Current (Iq)7mA
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MX7672KN10
MX7672KN10

* Images are for reference only

MX7672KN10

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7672KN10
JLCPCB Part #
C7460224
Package
PDIP-24
Description
0.9LSB 0℃~+70℃ 1 1.25MHz 100kHz 12 1LSB 4.75V~5.25V、10.8V~13.2V 7mA Bipolar input、Bipolar power supply External External Parallel Port SAR Yes PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7672KN10

* Images are for reference only

MX7672KN10
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7672KN10
JLCPCB Part #
C7460224
Package
PDIP-24
Description
0.9LSB 0℃~+70℃ 1 1.25MHz 100kHz 12 1LSB 4.75V~5.25V、10.8V~13.2V 7mA Bipolar input、Bipolar power supply External External Parallel Port SAR Yes PDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7672KN10 Specifications

MX7672KN10 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-24
Clock Frequency1.25MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.9LSB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V、10.8V~13.2V
Quiescent Current (Iq)7mA
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7672KN10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7672KN10 Documents

MX7672KN10 datasheets or manufacturer documentation.

Datasheet: MX7672KN10 Datasheet (PDF)

MX7672KN10 Schematic Symbol & PCB Footprint

The MX7672KN10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.