Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5883EGM
MAX5883EGM
Extended
* Images are for reference only
MAX5883EGM
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5883EGM
JLCPCB Part #
C7460162
Package
QFN-48(7x7)
Description
-40℃~+85℃ 0.2LSB、0.3LSB 1 11ns 12 3.3V 320uA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output QFN-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.2LSB、0.3LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3.3V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)320uA
Settling Time11ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5883EGM
MAX5883EGM

* Images are for reference only

MAX5883EGM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5883EGM
JLCPCB Part #
C7460162
Package
QFN-48(7x7)
Description
-40℃~+85℃ 0.2LSB、0.3LSB 1 11ns 12 3.3V 320uA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output QFN-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5883EGM

* Images are for reference only

MAX5883EGM
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5883EGM
JLCPCB Part #
C7460162
Package
QFN-48(7x7)
Description
-40℃~+85℃ 0.2LSB、0.3LSB 1 11ns 12 3.3V 320uA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output QFN-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5883EGM Specifications

MAX5883EGM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.2LSB、0.3LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3.3V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)320uA
Settling Time11ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5883EGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5883EGM Documents

MAX5883EGM datasheets or manufacturer documentation.

Datasheet: MAX5883EGM Datasheet (PDF)

MAX5883EGM Schematic Symbol & PCB Footprint

The MAX5883EGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.