Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5528GUA
MAX5528GUA
Extended
* Images are for reference only
MAX5528GUA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5528GUA
JLCPCB Part #
C7460143
Package
MSOP-8
Description
-40℃~+85℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 90Ω Linear Non-volatile storage、Power-on reset、Slide lock ±25% MSOP-8 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageMSOP-8
Operating Temperature-40℃~+85℃
Number of Taps64
Tolerance±25%
Resistance value changeLinear
Integral non - linearity1LSB
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth200kHz
Quiescent Current (Iq)1.5uA
Wiper resistance90Ω
FeaturesNon-volatile storage、Power-on reset、Slide lock
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5528GUA
MAX5528GUA

* Images are for reference only

MAX5528GUA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5528GUA
JLCPCB Part #
C7460143
Package
MSOP-8
Description
-40℃~+85℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 90Ω Linear Non-volatile storage、Power-on reset、Slide lock ±25% MSOP-8 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5528GUA

* Images are for reference only

MAX5528GUA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5528GUA
JLCPCB Part #
C7460143
Package
MSOP-8
Description
-40℃~+85℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 90Ω Linear Non-volatile storage、Power-on reset、Slide lock ±25% MSOP-8 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5528GUA Specifications

MAX5528GUA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageMSOP-8
Operating Temperature-40℃~+85℃
Number of Taps64
Tolerance±25%
Resistance value changeLinear
Integral non - linearity1LSB
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth200kHz
Quiescent Current (Iq)1.5uA
Wiper resistance90Ω
FeaturesNon-volatile storage、Power-on reset、Slide lock
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5528GUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5528GUA Documents

MAX5528GUA datasheets or manufacturer documentation.

Datasheet: MAX5528GUA Datasheet (PDF)

MAX5528GUA Schematic Symbol & PCB Footprint

The MAX5528GUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.