
- Manufacturer
- MFR.Part #
- MAX4514CUK+T
- JLCPCB Part #
- C7460079
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 100ns 10Ω 150ns 1:1 2V~12V 30pF SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Ron | 10Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~12V | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-off time | 100ns | |
| Turn-on time | 150ns |

* Images are for reference only
MAX4514CUK+T
Extended- Manufacturer
- MFR.Part #
- MAX4514CUK+T
- JLCPCB Part #
- C7460079
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 100ns 10Ω 150ns 1:1 2V~12V 30pF SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4514CUK+T
- JLCPCB Part #
- C7460079
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 100ns 10Ω 150ns 1:1 2V~12V 30pF SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4514CUK+T Specifications
MAX4514CUK+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Ron | 10Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~12V | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-off time | 100ns | |
| Turn-on time | 150ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4514CUK+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4514CUK+T Documents
MAX4514CUK+T datasheets or manufacturer documentation.
Datasheet: MAX4514CUK+T Datasheet (PDF)
MAX4514CUK+T Schematic Symbol & PCB Footprint
The MAX4514CUK+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.