
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-15(1.6x2.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2~3 | |
| Voltage - Supply | 4.2V~20V | |
| Features | Cell balancing、Battery temperature monitoring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17215X+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-15(1.6x2.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 2~3 | |
| Voltage - Supply | 4.2V~20V | |
| Features | Cell balancing、Battery temperature monitoring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17215X+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17215X+T datasheets or manufacturer documentation.
Datasheet: MAX17215X+T Datasheet (PDF)
The MAX17215X+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.